Datasheets
D38999/20GE8PC-LC by:

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Part Details for D38999/20GE8PC-LC by TE Connectivity

Overview of D38999/20GE8PC-LC by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20GE8PC-LC

Part # Distributor Description Stock Price Buy
DISTI # 70854923
RS Connector, DTS 8C 8#16 PIN RECP | TE Connectivity DEUTSCH D38999/20GE8PC-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $111.0100
  • 5 $107.6800
  • 10 $105.4600
  • 50 $99.9100
$99.9100 / $111.0100 RFQ

Part Details for D38999/20GE8PC-LC

D38999/20GE8PC-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20GE8PC-LC Part Data Attributes

D38999/20GE8PC-LC TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20GE8PC-LC TE Connectivity MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 66
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size E
Termination Type CRIMP
Total Number of Contacts 8
Unique Insert Number E8

Alternate Parts for D38999/20GE8PC-LC

This table gives cross-reference parts and alternative options found for D38999/20GE8PC-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20GE8PC-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20ZE8AC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20GE8PC-LC vs D38999/20ZE8AC
D38999/20FE8PA-LC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20GE8PC-LC vs D38999/20FE8PA-LC
D38999/20ZE8HA-LC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20GE8PC-LC vs D38999/20ZE8HA-LC
D38999/20TE8PC-LC MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/20GE8PC-LC vs D38999/20TE8PC-LC
D38999/20LE8PC-LC MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/20GE8PC-LC vs D38999/20LE8PC-LC
D38999/20LE8AA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20GE8PC-LC vs D38999/20LE8AA
D38999/20GE8HN-LC MIL Series Connector, 8 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/20GE8PC-LC vs D38999/20GE8HN-LC
D38999/20SE8PN-LC MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20GE8PC-LC vs D38999/20SE8PN-LC
D38999/20LE8HD-LC MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/20GE8PC-LC vs D38999/20LE8HD-LC
D38999/20JE8HA-LC MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20GE8PC-LC vs D38999/20JE8HA-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20GE8PC-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20GE8PC-LC by TE Connectivity

  • Please alert me when D38999/20GE8PC-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/20GE8PC-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20GE8PC-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/20GE8PC-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20GE8PC-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20GE8PC-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: