Part Details for D38999/20GG11PE by TE Connectivity
Overview of D38999/20GG11PE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20GG11PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20GG11PE-ND
|
DigiKey | D38999/20GG11PE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.0850 | Buy Now |
DISTI #
571-D38999/20GG11PE
|
Mouser Electronics | Circular MIL Spec Connector D38999/20GG11PE RoHS: Compliant | 0 |
|
$395.9700 | Order Now |
DISTI #
70855073
|
RS | Connector, DTS 11C 11#12 PIN RECP | TE Connectivity DEUTSCH D38999/20GG11PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.9200 / $88.8400 | RFQ |
DISTI #
D38999/20GG11PE
|
FDH Electronics | Connector Min Qty: 1 | 72 |
|
$225.6360 / $406.1450 | Buy Now RFQ |
Part Details for D38999/20GG11PE
D38999/20GG11PE CAD Models
D38999/20GG11PE Part Data Attributes
|
D38999/20GG11PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20GG11PE
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |