Part Details for D38999/20GJ4BD by Glenair Inc
Overview of D38999/20GJ4BD by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20GJ4BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ7357
|
Newark | Connector |Glenair D38999/20GJ4BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.9800 / $1,745.2500 | Buy Now |
DISTI #
D38999/20GJ4BD
|
Avnet Americas | - Bulk (Alt: D38999/20GJ4BD) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$479.9344 / $2,188.5900 | Buy Now |
DISTI #
631-D3899920GJ4BD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$854.7000 | Order Now |
DISTI #
GLED38999/20GJ4BD
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/20GJ4BD
D38999/20GJ4BD CAD Models
D38999/20GJ4BD Part Data Attributes:
|
D38999/20GJ4BD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20GJ4BD
Glenair Inc
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |