Part Details for D38999/20JA35BN by ITT Interconnect Solutions
Overview of D38999/20JA35BN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/20JA35BN
D38999/20JA35BN CAD Models
D38999/20JA35BN Part Data Attributes
|
D38999/20JA35BN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/20JA35BN
ITT Interconnect Solutions
6 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/20JA35BN
This table gives cross-reference parts and alternative options found for D38999/20JA35BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JA35BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20F09-35BN0000 | MIL Series Connector | TE Connectivity | D38999/20JA35BN vs YDTS20F09-35BN0000 |
D38999/20FA35BN | 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/20JA35BN vs D38999/20FA35BN |
ACT20JA35BN | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/20JA35BN vs ACT20JA35BN |
D38999/20FA35BN | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20JA35BN vs D38999/20FA35BN |
DTS20S09-35BN | MIL Series Connector | TE Connectivity | D38999/20JA35BN vs DTS20S09-35BN |
DTS20W09-35BN | MIL Series Connector | TE Connectivity | D38999/20JA35BN vs DTS20W09-35BN |
DTS20F09-35BN | MIL Series Connector | TE Connectivity | D38999/20JA35BN vs DTS20F09-35BN |
D38999/20MA35BN | 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/20JA35BN vs D38999/20MA35BN |
D38999/20WA35BN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20JA35BN vs D38999/20WA35BN |