There are no models available for this part yet.
Overview of D38999/20JA35BN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20JA35BN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/20JA35BN-ND
|
DigiKey | D38999/20JA35BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$33.9240 / $49.5300 | Buy Now | |
DISTI #
649-D38999/20JA35BN
|
Mouser Electronics | Circular MIL Spec Connector Comp SQ Flange Recpt Olive plating | 0 |
|
$73.9800 / $91.8000 | Order Now | |
DISTI #
70441145
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20JA35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9300 / $39.9300 | RFQ | |
DISTI #
D38999/20JA35BN
|
TTI | Circular MIL Spec Connector Comp SQ Flange Recpt Olive plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 66 In Stock |
|
$25.2600 / $46.9500 | Buy Now | |
DISTI #
SOMD38999/20JA35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$22.8723 / $28.2997 | Buy Now | |
DISTI #
D38999/20JA35BN
|
PEI Genesis | 8D 6C 6#22D SKT RECP | 0 |
|
Buy Now |
CAD Models for D38999/20JA35BN by SOURIAU-SUNBANK
Part Data Attributes for D38999/20JA35BN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
A35
|