Part Details for D38999/20JA35PN by SOURIAU-SUNBANK
Overview of D38999/20JA35PN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7653
|
Newark | Circular Conn, Rcpt, Size 9, 6Pos, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Souriau-Sunbank/eaton D38999/20JA35PN Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/20JA35PN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 9 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 0 |
|
$30.7300 / $73.7500 | Order Now |
DISTI #
70441151
|
RS | Connector, Circular, 6P Sz 9 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20JA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.3600 / $63.8700 | RFQ |
DISTI #
D38999/20JA35PN
|
TTI | Circular MIL Spec Connector 6P Sz 9 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 165 In Stock |
|
$25.4100 / $40.7500 | Buy Now |
DISTI #
SOMD38999/20JA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$25.4613 / $31.5031 | Buy Now |
DISTI #
D38999/20JA35PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 22 |
|
$23.2580 / $30.8700 | Buy Now RFQ |
|
Perfect Parts Corporation | 3 |
|
RFQ |
Part Details for D38999/20JA35PN
D38999/20JA35PN CAD Models
D38999/20JA35PN Part Data Attributes:
|
D38999/20JA35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20JA35PN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |