Datasheets
D38999/20JC4PD by:

MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle,

Part Details for D38999/20JC4PD by SOURIAU-SUNBANK

Overview of D38999/20JC4PD by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20JC4PD

Part # Distributor Description Stock Price Buy
DISTI # 2899-D38999/20JC4PD-ND
DigiKey D38999/20JC4PD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 1
In Stock
  • 1 $31.3900
  • 10 $30.1900
  • 25 $29.0700
  • 50 $27.0600
  • 100 $25.3200
  • 250 $23.4300
  • 500 $22.4200
  • 1,000 $21.5000
$21.5000 / $31.3900 Buy Now
DISTI # 72190413
RS Connector, Compositesquareflangereceptacle, OliveDrab, withmalecontacts, Sz-13 | Souriau-Sunbank by Eaton D38999/20JC4PD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $59.3900
  • 50 $57.3000
  • 100 $54.4300
  • 250 $51.8500
$51.8500 / $59.3900 RFQ
DISTI # SOMD38999/20JC4PD
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $35.3289
  • 5 $33.6193
  • 10 $30.6530
  • 25 $28.9500
  • 50 $28.5535
$28.5535 / $35.3289 Buy Now

Part Details for D38999/20JC4PD

D38999/20JC4PD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20JC4PD Part Data Attributes

D38999/20JC4PD SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/20JC4PD SOURIAU-SUNBANK MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 4
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 119
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish CADMIUM PLATED
Shell Material COMPOSITE
Shell Size C
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number C4

Alternate Parts for D38999/20JC4PD

This table gives cross-reference parts and alternative options found for D38999/20JC4PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JC4PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/27HC4PN MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/20JC4PD vs D38999/27HC4PN
D38999/25HC4CC MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/20JC4PD vs D38999/25HC4CC
D38999/20MC04PA CONNECTOR, 4 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/20JC4PD vs D38999/20MC04PA
D38999/20JC04PN CONNECTOR, 4 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/20JC4PD vs D38999/20JC04PN
D38999/23HC4PE MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/20JC4PD vs D38999/23HC4PE
D38999/20JC04PE CONNECTOR, 4 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/20JC4PD vs D38999/20JC04PE
D38999/24WC4PE MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/20JC4PD vs D38999/24WC4PE
D38999/23HC4PA MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/20JC4PD vs D38999/23HC4PA
D38999/23HC4CA MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/20JC4PD vs D38999/23HC4CA
D38999/20JC04PA 4 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/20JC4PD vs D38999/20JC04PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20JC4PD by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20JC4PD by SOURIAU-SUNBANK

  • Please alert me when D38999/20JC4PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/20JC4PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20JC4PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/20JC4PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20JC4PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20JC4PD by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: