Part Details for D38999/20JC8SN by Amphenol Aerospace
Overview of D38999/20JC8SN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JC8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/20JC8SN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$71.0916 / $88.9800 | Buy Now |
DISTI #
1178-D38999/20JC8SN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.2484 | Buy Now |
DISTI #
71168466
|
RS | Connector, CTV 8C 8#20 SKT RECP | Amphenol Aerospace D38999/20JC8SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$33.0000 / $47.1400 | Buy Now |
DISTI #
AAOD38999/20JC8SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$25.1681 / $31.6632 | Buy Now |
DISTI #
AAOD38999/20JC8SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$25.1681 / $31.6632 | Buy Now |
DISTI #
1475535
|
Farnell | CONNECTOR, CIRCULAR, SIZE 13, 8WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 110 |
|
$74.5476 | Buy Now |