Part Details for D38999/20JD19PC by Amphenol Corporation
Overview of D38999/20JD19PC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JD19PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20JD19PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: D38999/20JD19PC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$54.0875 / $100.6105 | Buy Now |
DISTI #
D38999/20JD19PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: D38999/20JD19PC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20JD19PC
|
TTI | Circular MIL Spec Connector RECEPT Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.3700 | Buy Now |
Part Details for D38999/20JD19PC
D38999/20JD19PC CAD Models
D38999/20JD19PC Part Data Attributes:
|
D38999/20JD19PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20JD19PC
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |