Part Details for D38999/20JD35SN by Amphenol Aerospace
Overview of D38999/20JD35SN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W8007
|
Newark | Circular Connector Receptacle, Size 15, 37 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Amphenol Aerospace D38999/20JD35SN Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3700 / $111.8800 | Buy Now |
DISTI #
1178-D38999/20JD35SN-ND
|
DigiKey | MS COMPOSITE WALL MOUNTS Min Qty: 1 Lead time: 14 Weeks Container: Box |
40 In Stock |
|
$76.9199 / $95.4500 | Buy Now |
DISTI #
V37:1799_24971556
|
Arrow Electronics | Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2103 | Americas - 40 |
|
$53.2500 / $81.9982 | Buy Now |
DISTI #
AAOD38999/20JD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 2 in Stock |
|
$37.0984 / $46.6722 | Buy Now |
DISTI #
AAOD38999/20JD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 6 |
|
$37.0984 / $46.6722 | Buy Now |