Part Details for D38999/20JD97PN by Amphenol Aerospace
Overview of D38999/20JD97PN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JD97PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/20JD97PN-ND
|
DigiKey | MS COMPOSITE WALL MOUNTS Min Qty: 1 Lead time: 14 Weeks Container: Box |
49 In Stock |
|
$83.6032 / $103.7400 | Buy Now |
DISTI #
V37:1799_19214373
|
Arrow Electronics | Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 1851 | Americas - 1 |
|
$57.2200 / $92.1646 | Buy Now |
DISTI #
AAOD38999/20JD97PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$36.8973 / $46.4194 | Buy Now |
DISTI #
AAND38999/20JD97PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock80 On Order |
|
Buy Now | |
DISTI #
AAOD38999/20JD97PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$36.8973 / $46.4194 | Buy Now |
DISTI #
AAND38999/20JD97PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0240 On Order |
|
Buy Now | |
DISTI #
D38999/20JD97PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 16 |
|
$41.6400 / $55.2670 | Buy Now RFQ |