Datasheets
D38999/20JF11PN by:

MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle,

Part Details for D38999/20JF11PN by SOURIAU-SUNBANK

Overview of D38999/20JF11PN by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20JF11PN

Part # Distributor Description Stock Price Buy
DISTI # 2899-D38999/20JF11PN-ND
DigiKey SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 12
In Stock
  • 1 $61.0300
  • 10 $58.6800
  • 25 $56.5100
  • 50 $52.6100
  • 100 $49.2200
  • 250 $45.5400
  • 500 $43.5900
  • 1,000 $41.8000
$41.8000 / $61.0300 Buy Now
DISTI # 72191565
RS Connector, Compositesquareflangereceptacle, OliveDrab, withmalecontacts, Sz-19 | Souriau-Sunbank by Eaton D38999/20JF11PN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $80.0800
  • 50 $77.2700
  • 100 $73.4000
  • 250 $69.9100
$69.9100 / $80.0800 RFQ
DISTI # SOMD38999/20JF11PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 33 in Stock
  • 1 $50.2439
  • 5 $47.8127
  • 10 $43.5939
  • 25 $41.1720
  • 50 $40.6080
$40.6080 / $50.2439 Buy Now
Quest Components   9
  • 1 $88.7500
$88.7500 Buy Now
DISTI # D38999/20JF11PN
TTI Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each Americas - 0
  • 5 $44.0300
  • 10 $42.3400
  • 25 $40.1700
$40.1700 / $44.0300 Buy Now
DISTI # SOMD38999/20JF11PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 99
  • 1 $50.2439
  • 5 $47.8127
  • 10 $43.5939
  • 25 $41.1720
  • 50 $40.6080
$40.6080 / $50.2439 Buy Now
DISTI # 2680996
Farnell CIRCULAR CONN, RCPT, 19-11, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each 0
  • 1 $118.2109
$118.2109 Buy Now

Part Details for D38999/20JF11PN

D38999/20JF11PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20JF11PN Part Data Attributes

D38999/20JF11PN SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/20JF11PN SOURIAU-SUNBANK MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 11
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size F
Termination Type CRIMP
Total Number of Contacts 11
Unique Insert Number F11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20JF11PN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20JF11PN by SOURIAU-SUNBANK

  • Please alert me when D38999/20JF11PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/20JF11PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20JF11PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/20JF11PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20JF11PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20JF11PN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: