Part Details for D38999/20JF28PN by SOURIAU-SUNBANK
Overview of D38999/20JF28PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JF28PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20JF28PN
|
Mouser Electronics | Circular MIL Spec Connector 28P Sz 19 Sq Flange Recpt Pin Cont | 0 |
|
$63.5500 / $113.4300 | Order Now |
DISTI #
72191570
|
RS | Connector, Compositesquareflangereceptacle, OliveDrab, withmalecontacts, Sz-19 | Souriau-Sunbank by Eaton D38999/20JF28PN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5400 / $77.3600 | RFQ |
DISTI #
SOMD38999/20JF28PN
|
Heilind Electronics | WALL MOUNT RECEPTACLE 38999 SIII | Americas - 1 in Stock |
|
$49.9562 / $59.2098 | Buy Now |
DISTI #
D38999/20JF28PN
|
TTI | Circular MIL Spec Connector 28P Sz 19 Sq Flange Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 101 In Stock |
|
$47.9000 / $66.3900 | Buy Now |
DISTI #
SOMD38999/20JF28PN
|
Interstate Connecting Components | WALL MOUNT RECEPTACLE 38999 SIII | 5 |
|
$49.9562 / $59.2098 | Buy Now |
Part Details for D38999/20JF28PN
D38999/20JF28PN CAD Models
D38999/20JF28PN Part Data Attributes:
|
D38999/20JF28PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20JF28PN
SOURIAU-SUNBANK
MIL Series Connector, 28 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
Unique Insert Number | F28 |