Part Details for D38999/20KA35PN by Amphenol Aerospace
Overview of D38999/20KA35PN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8037
|
Newark | Recept |Amphenol Aerospace D38999/20KA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
82T9907
|
Newark | Circular Conn, Rcpt, 9-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Amphenol Aerospace D38999/20KA35PN RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8600 / $173.3700 | Buy Now |
DISTI #
AD38999/20KA35PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$107.3176 / $161.2900 | Buy Now |
DISTI #
AAOD38999/20KA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 28 in Stock |
|
$63.9491 / $80.4520 | Buy Now |
DISTI #
AAND38999/20KA35PN
|
Heilind Electronics | WALL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20KA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 84 |
|
$63.9491 / $80.4520 | Buy Now |
DISTI #
AAND38999/20KA35PN
|
Interstate Connecting Components | WALL MOUNT RECEPT | 0 |
|
Buy Now |