There are no models available for this part yet.
Overview of D38999/20KA98SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20KA98SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/20KA98SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: D38999/20KA98SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 214 |
|
$9.7967 | Buy Now | |
DISTI #
28W8992
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: 28W8992) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$182.4300 / $213.9200 | Buy Now | |
DISTI #
654-D38999/20KA98SN
|
Mouser Electronics | Circular MIL Spec Connector RCP W/M MTL S/S 0998SN RoHS: Not Compliant | 2 |
|
$133.1200 / $148.4400 | Buy Now | |
DISTI #
D38999/20KA98SN
|
TTI | Circular MIL Spec Connector RCP W/M MTL S/S 0998SN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$59.6800 / $70.1800 | Buy Now | |
DISTI #
D38999/20KA98SN
|
PEI Genesis | TV 3C 3#20 SKT RECP Min Qty: 1 | 342 |
|
$45.9700 / $57.4600 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$92.4200 / $133.5500 | Buy Now |
CAD Models for D38999/20KA98SN by Amphenol Corporation
Part Data Attributes for D38999/20KA98SN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
3
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
105
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
A98
|
Alternate Parts for D38999/20KA98SN
This table gives cross-reference parts and alternative options found for D38999/20KA98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20KA98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20KA98S | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20KA98SN vs D38999/20KA98S |
D38999/20KA98SN | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20KA98SN vs D38999/20KA98SN |
Related Parts for D38999/20KA98SN
-
D38999/26KJ4PNMilitary Circular Connectors
-
BECNTVF09Military Connector Accessories
-
R76UI0100SE40JFixed Capacitors
-
RK73H1JTTD10R0FFixed Resistors
-
LP2950-33LPRE3Linear Regulator ICs
-
CCMIJ235-02GOther Interconnects
-
MAX3070EESD+Line Driver or Receivers
-
INA199C1DCKRPower Management Circuits
-
PCM2705CDBDigital to Analog Converters