There are no models available for this part yet.
Overview of D38999/20KD18BN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20KD18BN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-D38999/20KD18BN-ND
|
DigiKey | CONN RCPT HSG FMALE 18POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$97.8100 / $129.3600 | Buy Now | |
DISTI #
2899-D38999/20KD18BN-ND
|
DigiKey | D38999/20KD18BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$76.5890 / $90.7300 | Buy Now | |
DISTI #
70441641
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20KD18BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.4100 / $94.6200 | RFQ | |
DISTI #
SOMD38999/20KD18BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 4 in Stock |
|
$55.1270 / $70.4401 | Buy Now | |
Quest Components | 8 |
|
$133.9000 | Buy Now | |||
DISTI #
SOMD38999/20KD18BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 12 |
|
$55.1270 / $70.4401 | Buy Now | |
DISTI #
D38999/20KD18BN
|
PEI Genesis | 8D 18C 18#20 SKT RECP Min Qty: 1 | 55 |
|
$86.5900 / $131.1300 | Buy Now |
CAD Models for D38999/20KD18BN by SOURIAU-SUNBANK
Part Data Attributes for D38999/20KD18BN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
18
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|
Unique Insert Number
|
D18
|