D38999/20KD19PN
Description: 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE

Overview of D38999/20KD19PN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D38999/20KD19PN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20KD19PN by TE Connectivity

D38999/20KD19PN
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANADRD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
19
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
D19
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D38999/20KD19PN
    TE Connectivity
    19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for D38999/20KD19PN

This table gives cross-reference parts and alternative options found for D38999/20KD19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20KD19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20KD19PN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/20KD19PN vs D38999/20KD19PN
D38999/20KD19PN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20KD19PN vs D38999/20KD19PN
D38999/20KD19PN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Esterline Technologies Corporation D38999/20KD19PN vs D38999/20KD19PN
D38999/20KD19PN CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/20KD19PN vs D38999/20KD19PN

Related Parts for D38999/20KD19PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20KD19PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20KD19PN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/20KD19PN would you like to use for your alert(s)?
  • Please alert me when D38999/20KD19PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20KD19PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20KD19PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20KD19PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20KD19PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20KD19PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: