Part Details for D38999/20KD19SB by Corsair Electrical Connectors Inc
Overview of D38999/20KD19SB by Corsair Electrical Connectors Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KD19SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20KD19SB-ND
|
DigiKey | D38999/20KD19SB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$41.5000 / $49.1600 | Buy Now |
DISTI #
69808592
|
Verical | Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 100 |
|
$49.6701 / $79.4722 | Buy Now |
|
Quest Components | 80 |
|
$92.2900 / $127.1500 | Buy Now |
Part Details for D38999/20KD19SB
D38999/20KD19SB CAD Models
D38999/20KD19SB Part Data Attributes
|
D38999/20KD19SB
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20KD19SB
Corsair Electrical Connectors Inc
MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |