Part Details for D38999/20KE26AA by SOURIAU-SUNBANK
Overview of D38999/20KE26AA by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KE26AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2262
|
Newark | Mil Series Connector, 26 Contact(S), Stainless Steel, Male, Crimp Terminal, Receptacle |Souriau-Sunbank/eaton D38999/20KE26AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9900 / $88.6900 | Buy Now |
DISTI #
2899-D38999/20KE26AA-ND
|
DigiKey | D38999/20KE26AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$75.9640 / $89.9900 | Buy Now |
DISTI #
72192491
|
RS | Connector, Stainlesssteelsquareflangereceptacle, passivated, w/o, malecontacts, Sz-1 | Souriau-Sunbank by Eaton D38999/20KE26AA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$105.8900 / $121.3100 | RFQ |
DISTI #
SOMD38999/20KE26AA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 6 in Stock |
|
$58.8522 / $75.2001 | Buy Now |
|
Quest Components | 1 |
|
$144.3200 | Buy Now | |
DISTI #
SOMD38999/20KE26AA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$58.8522 / $75.2001 | Buy Now |
Part Details for D38999/20KE26AA
D38999/20KE26AA CAD Models
D38999/20KE26AA Part Data Attributes
|
D38999/20KE26AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KE26AA
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |