Part Details for D38999/20LA98PN by Amphenol Aerospace
Overview of D38999/20LA98PN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20LA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W0273
|
Newark | Recept |Amphenol Aerospace D38999/20LA98PN Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7700 / $39.1900 | Buy Now |
DISTI #
3937-D38999/20LA98PN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$181.9272 / $221.9300 | Buy Now |
DISTI #
1178-D38999/20LA98PN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.8700 | Buy Now |
DISTI #
AAND38999/20LA98PN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAND38999/20LA98PN
|
Interstate Connecting Components | 0 |
|
Buy Now |