Part Details for D38999/20MD19PB by SOURIAU-SUNBANK
Overview of D38999/20MD19PB by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MD19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-218149-ND
|
DigiKey | 8D 19C 19#20 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$58.2744 / $76.2100 | Buy Now |
DISTI #
2899-D38999/20MD19PB-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$69.2020 / $101.0400 | Buy Now |
DISTI #
649-D38999/20MD19PB
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 15 Wall Mount Recpt Pin Cont RoHS: Compliant | 0 |
|
$43.4900 / $76.2100 | Order Now |
DISTI #
72197940
|
RS | Connector, Composite, flangereceptacle, Nickelplating, withmalecontacts, Sz-15 | Souriau-Sunbank by Eaton D38999/20MD19PB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5700 / $57.9300 | RFQ |
DISTI #
SOMD38999/20MD19PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$32.4592 / $40.1614 | Buy Now |
|
Quest Components | 68 |
|
$60.5600 / $70.4500 | Buy Now | |
DISTI #
D38999/20MD19PB
|
TTI | Circular MIL Spec Connector 19P Sz 15 Wall Mount Recpt Pin Cont RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.9700 / $35.2000 | Buy Now |
DISTI #
SOMD38999/20MD19PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 46 |
|
$32.4592 / $40.1614 | Buy Now |
DISTI #
D38999/20MD19PB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 55 |
|
$26.6130 / $35.3230 | Buy Now RFQ |
Part Details for D38999/20MD19PB
D38999/20MD19PB CAD Models
D38999/20MD19PB Part Data Attributes
|
D38999/20MD19PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MD19PB
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |