Part Details for D38999/20MD35PA by Amphenol Aerospace
Overview of D38999/20MD35PA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MD35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/20MD35PA-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
24 In Stock |
|
$80.0417 / $128.9600 | Buy Now |
DISTI #
3937-D38999/20MD35PA-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$86.1090 / $105.0200 | Buy Now |
DISTI #
AAOD38999/20MD35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 28 in Stock |
|
$38.1844 / $48.0384 | Buy Now |
DISTI #
AAOD38999/20MD35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 84 |
|
$38.1864 / $48.0411 | Buy Now |