Part Details for D38999/20MD35PN by SOURIAU-SUNBANK
Overview of D38999/20MD35PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7071
|
Newark | 8D 37C 37#22D Pin Recp |Souriau-Sunbank/eaton D38999/20MD35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.9500 / $143.4900 | Buy Now |
DISTI #
09J7679
|
Newark | Circular Connector Rcpt, Size 15, 37Pos, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/20MD35PN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/20MD35PN
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Wall Mount Recpt Pin Cont RoHS: Compliant | 4 |
|
$57.1200 / $126.8700 | Buy Now |
DISTI #
70441889
|
RS | Connector, Circular, 37P Sz 15 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20MD35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.4300 / $121.9400 | RFQ |
DISTI #
D38999/20MD35PN
|
TTI | Circular MIL Spec Connector 37P Sz 15 Wall Mount Recpt Pin Cont RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 157 In Stock |
|
$33.3100 / $49.2600 | Buy Now |
DISTI #
SOMD38999/20MD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$33.8055 / $41.8272 | Buy Now |
DISTI #
2681790
|
Farnell | CIRCULAR CONN, RCPT, 15-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 239 |
|
$82.4645 | Buy Now |
DISTI #
D38999/20MD35PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 6 |
|
$32.1460 / $42.6670 | Buy Now RFQ |
Part Details for D38999/20MD35PN
D38999/20MD35PN CAD Models
D38999/20MD35PN Part Data Attributes:
|
D38999/20MD35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MD35PN
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |