Part Details for D38999/20MH55SN by SOURIAU-SUNBANK
Overview of D38999/20MH55SN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MH55SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7326
|
Newark | 8D 55C 55#20 Skt Recp |Souriau-Sunbank/eaton D38999/20MH55SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.7700 / $144.1000 | Buy Now |
DISTI #
2899-D38999/20MH55SN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
45 In Stock |
|
$85.6515 / $125.0600 | Buy Now |
DISTI #
5664-D38999/20MH55SN-ND
|
DigiKey | 8D 55C 55#20 SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$129.8800 / $171.7800 | Buy Now |
DISTI #
70442041
|
RS | Connector RCPT 55POS WALL MNT W/SCKT | Souriau-Sunbank by Eaton D38999/20MH55SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.1300 / $94.8700 | RFQ |
|
Quest Components | 36 |
|
$103.2800 / $120.1300 | Buy Now | |
DISTI #
D38999/20MH55SN
|
TTI | Circular MIL Spec Connector Comp SQ Flange Recpt Nickel plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 262 In Stock |
|
$54.4800 / $82.0300 | Buy Now |
DISTI #
SOMD38999/20MH55SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$58.2164 / $72.0306 | Buy Now |
DISTI #
D38999/20MH55SN
|
PEI Genesis | 8D 55C 55#20 SKT RECP Min Qty: 1 | 16 |
|
$127.2700 / $146.8500 | Buy Now |
Part Details for D38999/20MH55SN
D38999/20MH55SN CAD Models
D38999/20MH55SN Part Data Attributes
|
D38999/20MH55SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MH55SN
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |