Part Details for D38999/20WA35BN by Amphenol Corporation
Overview of D38999/20WA35BN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WA35BN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20WA35BN) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$159.9598 | Buy Now |
DISTI #
654-D38999/20WA35BN
|
Mouser Electronics | Circular MIL Spec Connector 6P FM SZ 9 SKT WL MNT RoHS: Not Compliant | 3 |
|
$24.7200 / $31.4500 | Buy Now |
DISTI #
37761818
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1331 |
|
$24.1877 / $28.0266 | Buy Now |
DISTI #
63417600
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 736 |
|
$19.2543 / $25.5558 | Buy Now |
DISTI #
D38999/20WA35BN
|
TTI | Circular MIL Spec Connector 6P FM SZ 9 SKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 485 In Stock |
|
$21.5100 / $36.9700 | Buy Now |
DISTI #
D38999/20WA35BN
|
PEI Genesis | TV 6C 6#22D SKT RECP CAD | 0 |
|
Buy Now | |
DISTI #
D38999/20WA35BN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port (Alt: D38999/20WA35BN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/20WA35BN
D38999/20WA35BN CAD Models
D38999/20WA35BN Part Data Attributes
|
D38999/20WA35BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WA35BN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |