Part Details for D38999/20WA35PN by Amphenol Aerospace
Overview of D38999/20WA35PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1648
|
Newark | Circular Connector, Receptacle, 9-35, 6 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/20WA35PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$28.3200 / $36.1300 | Buy Now |
DISTI #
D38999/20WA35PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
597 In Stock |
|
$26.7331 / $36.1000 | Buy Now |
DISTI #
70143642
|
RS | D38999 Ser 6Waywall Mount Conn Recp Pincontacts Size 9 Quick Coupling Threaded | Amphenol Aerospace D38999/20WA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$27.8000 / $36.1000 | Buy Now |
DISTI #
AAOD38999/20WA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 19 in Stock |
|
$42.3185 / $53.2396 | Buy Now |
DISTI #
AAND38999/20WA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 77 in Stock100 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port | 0 |
|
$53.7300 / $90.4300 | Buy Now |
DISTI #
D38999/20WA35PN
|
TME | Connector: military, size 9, MIL-DTL-38999 Series III, olive Min Qty: 1 | 10 |
|
$64.3100 / $91.8700 | Buy Now |
DISTI #
AAOD38999/20WA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 59 |
|
$42.3237 / $53.2459 | Buy Now |
DISTI #
AAND38999/20WA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 231300 On Order |
|
Buy Now | |
DISTI #
1889554
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RECEPTACLE, 9-35, 6 POSITION, WALL RoHS: Not Compliant Min Qty: 1 Container: Each | 73 |
|
$35.0671 | Buy Now |