Part Details for D38999/20WA35PN by SOURIAU-SUNBANK
Overview of D38999/20WA35PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-221577-ND
|
DigiKey | 8D 6C 6#22D PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
308 In Stock |
|
$25.6700 / $42.7800 | Buy Now |
DISTI #
2899-D38999/20WA35PNS-ND
|
DigiKey | D38999/20WA35PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$25.8100 / $32.2600 | Buy Now |
DISTI #
649-D38999/20WA35PN
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 9 Sq Flange Recpt Pin Cont RoHS: Not Compliant | 0 |
|
$98.1200 / $112.5300 | Order Now |
DISTI #
70442062
|
RS | Connector, Circular, 6P Size 9 Sq Flange Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1700 / $87.1100 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$53.9000 | Buy Now |
DISTI #
D38999/20WA35PN
|
TTI | Circular MIL Spec Connector 6P Size 9 Sq Flange Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 237 In Stock |
|
$23.9300 / $39.1500 | Buy Now |
DISTI #
SOMD38999/20WA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$22.7937 / $28.8721 | Buy Now |
Part Details for D38999/20WA35PN
D38999/20WA35PN CAD Models
D38999/20WA35PN Part Data Attributes
|
D38999/20WA35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WA35PN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.10 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |