Part Details for D38999/20WB2AE by Amphenol Corporation
Overview of D38999/20WB2AE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB2AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3899920WB2AE-AMP
|
TME | Connector: military Min Qty: 1 | 17 |
|
$97.1853 / $123.6919 | Buy Now |
DISTI #
D38999/20WB2AE
|
PEI Genesis | TV 2C 2#16 PIN RECP CAD Min Qty: 1 | 11 |
|
$97.7100 / $112.7400 | Buy Now |
DISTI #
C1S116707190815
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 17 |
|
$97.8000 / $119.0000 | Buy Now |
Part Details for D38999/20WB2AE
D38999/20WB2AE CAD Models
D38999/20WB2AE Part Data Attributes
|
D38999/20WB2AE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WB2AE
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | B2 |
Alternate Parts for D38999/20WB2AE
This table gives cross-reference parts and alternative options found for D38999/20WB2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WB2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WB2AE | MIL Series Connector, | Glenair Inc | D38999/20WB2AE vs D38999/20WB2AE |
D38999/20WB2AE | MIL Series Connector, | Esterline Technologies Corporation | D38999/20WB2AE vs D38999/20WB2AE |
D38999/20WB2AE | MIL Series Connector | TE Connectivity | D38999/20WB2AE vs D38999/20WB2AE |
D38999/20WB2AE | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20WB2AE vs D38999/20WB2AE |