Part Details for D38999/20WB2PC by Kyocera AVX Components
Overview of D38999/20WB2PC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WB2PC
|
Avnet Americas | Crystal Units | 2016 | 24.576MHz | 6pF | 10ppm | -30+85 | 20ppm - Bulk (Alt: D38999/20WB2PC) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7125 / $256.0290 | Buy Now |
DISTI #
APH D38999/20WB2P
|
Avnet Americas | Crystal Units | 2016 | 24.576MHz | 6pF | 10ppm | -30+85 | 20ppm - Bulk (Alt: APH D38999/20WB2P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$83.4475 / $126.0507 | Buy Now |