Part Details for D38999/20WB35SA by Amphenol Aerospace
Overview of D38999/20WB35SA by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W2298
|
Newark | Mil Spec Cir Conn, Rcpt, 11-35, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/20WB35SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$41.3800 / $51.4700 | Buy Now |
DISTI #
AD38999/20WB35SA-ND
|
DigiKey | CONN RCPT FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$155.5944 / $175.4800 | Buy Now |
DISTI #
1178-D38999/20WB35SA-ND
|
DigiKey | RECEPT Min Qty: 9 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4822 | Buy Now |
DISTI #
71451717
|
RS | Connector,88-552002-35H RECEPT | Amphenol Aerospace D38999/20WB35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.3700 | RFQ |
DISTI #
AAND38999/20WB35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20WB35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 27 in Stock |
|
$31.2440 / $39.3070 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.8100 / $71.7000 | Buy Now | |
DISTI #
AAOD38999/20WB35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 82 |
|
$31.2440 / $39.3070 | Buy Now |
DISTI #
AAND38999/20WB35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
4349426
|
element14 Asia-Pacific | MIL SPEC CIR CONN, RCPT, 11-35, CRIMP RoHS: Not Compliant Min Qty: 1 Container: Each | 50 |
|
$48.2138 / $61.6183 | Buy Now |