Part Details for D38999/20WB35SA by TE Connectivity
Overview of D38999/20WB35SA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/20WB35SA
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D S RoHS: Not Compliant | 0 |
|
$134.2700 | Order Now |
DISTI #
70867512
|
RS | Connector, D38999/20WB35SA | TE Connectivity DEUTSCH D38999/20WB35SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.3700 / $42.5000 | RFQ |
DISTI #
DCHD38999/20WB35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$117.5013 / $139.5650 | Buy Now |
DISTI #
D38999/20WB35SA
|
TTI | Circular MIL Spec Connector DTS 13C 13#22D S Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/20WB35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$117.5013 / $139.5650 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 164 | 34 |
|
$85.4900 / $135.9100 | Buy Now |
|
Master Electronics | Square Flange Receptacle - Socket - DTS 13C 13 Size 22D - Olive Drab Cadmium (500 - hr. Salt Spray) - 13 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 11 Shell Size - 5 A - 25,704 g - 28/22 |
89 In Stock |
|
$86.0600 / $208.6800 | Buy Now |
Part Details for D38999/20WB35SA
D38999/20WB35SA CAD Models
D38999/20WB35SA Part Data Attributes
|
D38999/20WB35SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WB35SA
TE Connectivity
CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/20WB35SA
This table gives cross-reference parts and alternative options found for D38999/20WB35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WB35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20TB35SA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WB35SA vs D38999/20TB35SA |
D38999/20LB35SA | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20WB35SA vs D38999/20LB35SA |
D38999/20ZB35SA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WB35SA vs D38999/20ZB35SA |
D3899920WB35SA | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | AB Connectors Ltd | D38999/20WB35SA vs D3899920WB35SA |
D38999/20ZB35SA | MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | D38999/20WB35SA vs D38999/20ZB35SA |
D38999/20C-B-35SA | MIL Series Connector, 13 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20WB35SA vs D38999/20C-B-35SA |
D38999/20K-B-35SA | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20WB35SA vs D38999/20K-B-35SA |