Part Details for D38999/20WB35SN by Amphenol Aerospace
Overview of D38999/20WB35SN by Amphenol Aerospace
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1661
|
Newark | Circular Connector, Receptacle, Size B35, 13 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace D38999/20WB35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$30.5200 / $35.4600 | Buy Now |
DISTI #
D38999/20WB35SN-ND
|
DigiKey | CONN RCPT FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$26.8438 / $36.2500 | Buy Now |
DISTI #
70143654
|
RS | Female 13 Position Al Wm Receptacle | Amphenol Aerospace D38999/20WB35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$28.1400 / $33.7100 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AAND38999/20WB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 182 in Stock164 On Order |
|
Buy Now | |
DISTI #
AAOD38999/20WB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 54 in Stock |
|
$31.0779 / $39.0979 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.1700 / $77.6200 | Buy Now | |
DISTI #
D38999/20WB35SN
|
TME | Connector: military, size 11, MIL-DTL-38999 Series III, olive Min Qty: 1 | 0 |
|
$70.6500 / $100.9200 | RFQ |
DISTI #
AAND38999/20WB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 547494 On Order |
|
Buy Now | |
DISTI #
AAOD38999/20WB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 163 |
|
$31.0779 / $39.0979 | Buy Now |