Part Details for D38999/20WB4SN by SOURIAU-SUNBANK
Overview of D38999/20WB4SN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7380
|
Newark | 8D 4C 4#20 Recp |Souriau-Sunbank/eaton D38999/20WB4SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$69.1300 / $97.0100 | Buy Now |
DISTI #
1792-221651-ND
|
DigiKey | 8D 4C 4#20 RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$29.1100 / $48.5200 | Buy Now |
DISTI #
649-D38999/20WB4SN
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 11 Wall Mount Recpt Socket Cont RoHS: Not Compliant | 0 |
|
$78.3300 / $112.5400 | Order Now |
DISTI #
70442140
|
RS | Connector, Circular, 4P Sz 11 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20WB4SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.8400 | RFQ |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 31 |
|
$52.3200 / $55.4600 | Buy Now | |
DISTI #
D38999/20WB4SN
|
TTI | Circular MIL Spec Connector 4P Sz 11 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$25.0600 / $40.3700 | Buy Now |
DISTI #
SOMD38999/20WB4SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$23.6179 / $29.9160 | Buy Now |
DISTI #
SOGD38999/20WB4SN
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now |
Part Details for D38999/20WB4SN
D38999/20WB4SN CAD Models
D38999/20WB4SN Part Data Attributes:
|
D38999/20WB4SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WB4SN
SOURIAU-SUNBANK
CONN RCPT 4POS WALL MNT W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | B4 |