Part Details for D38999/20WC35PN by Amphenol Aerospace
Overview of D38999/20WC35PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1673
|
Newark | Circular Connector, Receptacle, Size C35, 22 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/20WC35PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$30.7100 / $37.7600 | Buy Now |
DISTI #
D38999/20WC35PN-ND
|
DigiKey | CONN RCPT MALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
85 In Stock |
|
$29.0024 / $39.1600 | Buy Now |
DISTI #
V37:1799_16255103
|
Arrow Electronics | Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2337 | Americas - 77 |
|
$26.9200 / $61.8202 | Buy Now |
DISTI #
70143662
|
RS | Male 22 Position Al Receptacle, Mil-Dtl-38999 Series Iii Dts Series | Amphenol Aerospace D38999/20WC35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$25.7500 / $33.4400 | Buy Now |
DISTI #
AAOD38999/20WC35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 167 in Stock |
|
$31.0376 / $39.0473 | Buy Now |
DISTI #
AAND38999/20WC35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 54 in Stock200 On Order |
|
Buy Now | |
|
Onlinecomponents.com |
6 Partner Stock 812 Factory Stock |
|
$42.4500 / $74.5900 | Buy Now | |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$28.6776 | Buy Now |
DISTI #
D38999/20WC35PN
|
TME | Connector: military, size 13, MIL-DTL-38999 Series III, olive Min Qty: 1 | 10 |
|
$31.4000 / $44.8500 | Buy Now |
DISTI #
AAOD38999/20WC35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 503 |
|
$31.0376 / $39.0473 | Buy Now |