Part Details for D38999/20WC35PN by SOURIAU-SUNBANK
Overview of D38999/20WC35PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7394
|
Newark | 8D 22C 22#22D Pin Recp |Souriau-Sunbank/eaton D38999/20WC35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 438 |
|
$59.8800 / $91.4600 | Buy Now |
DISTI #
24K1774
|
Newark | Cad Alum Flange Recept Rohs Compliant: No |Souriau-Sunbank/eaton D38999/20WC35PN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1792-221690-ND
|
DigiKey | 8D 22C 22#22D PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
434 In Stock |
|
$29.7900 / $49.6400 | Buy Now |
DISTI #
649-D38999/20WC35PN
|
Mouser Electronics | Circular MIL Spec Connector 22P Sz 13 Sq Flange Recpt Pin Cont RoHS: Not Compliant | 3 |
|
$95.6200 / $112.5300 | Buy Now |
DISTI #
70442202
|
RS | Connector, Circular, 22P Sz 13 Sq Flange Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WC35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4100 / $48.7300 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 93 |
|
$44.5600 / $61.3900 | Buy Now |
DISTI #
D38999/20WC35PN
|
TTI | Circular MIL Spec Connector 22P Sz 13 Sq Flange Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 180 In Stock |
|
$27.0900 / $42.5500 | Buy Now |
DISTI #
SOMD38999/20WC35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$25.9768 / $32.9040 | Buy Now |
DISTI #
2789853
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 13-35, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$95.3143 / $118.2767 | Buy Now |
DISTI #
2789853
|
Farnell | CIRCULAR CONN, RCPT, 13-35, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1738 |
|
$68.0591 / $77.0162 | Buy Now |
Part Details for D38999/20WC35PN
D38999/20WC35PN CAD Models
D38999/20WC35PN Part Data Attributes
|
D38999/20WC35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WC35PN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.10 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |