Part Details for D38999/20WC4PN by Glenair Inc
Overview of D38999/20WC4PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ7802
|
Newark | Connector |Glenair D38999/20WC4PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$404.9800 / $1,567.2500 | Buy Now |
DISTI #
D38999/20WC4PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WC4PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$381.8732 / $1,741.3800 | Buy Now |
DISTI #
631-D3899920WC4PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$612.2000 / $1,583.6400 | Order Now |
DISTI #
77969873
|
Verical | Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,117.4125 | Buy Now |
DISTI #
71033798
|
Verical | Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,146.0641 / $1,488.3590 | Buy Now |
DISTI #
D38999/20WC4PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WC4PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$381.8732 / $1,741.3800 | Buy Now |
DISTI #
D38999/20WC4PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WC4PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$381.8732 / $1,741.3800 | Buy Now |
DISTI #
GLED38999/20WC4PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D38999 Series 3 Connect Min Qty: 1 | 6 |
|
$784.5700 / $1,786.0300 | Buy Now |
DISTI #
D38999/20WC4PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$425.3430 / $1,625.3270 | Buy Now RFQ |
Part Details for D38999/20WC4PN
D38999/20WC4PN CAD Models
D38999/20WC4PN Part Data Attributes
|
D38999/20WC4PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WC4PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |