Part Details for D38999/20WC98SB by Amphenol Aerospace
Overview of D38999/20WC98SB by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC98SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W2494
|
Newark | Circular Connector, Tri-Start Gs= Subminiature, Threaded, Circular Military Rohs Compliant: No |Amphenol Aerospace D38999/20WC98SB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9500 / $49.7100 | Buy Now |
DISTI #
1178-D38999/20WC98SB-ND
|
DigiKey | RECEPT Min Qty: 8 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.9800 | Buy Now |
DISTI #
71451778
|
RS | Connector,88-552003-98J RECEPT | Amphenol Aerospace D38999/20WC98SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$202.1400 | RFQ |
DISTI #
AAND38999/20WC98SB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 7 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20WC98SB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$34.8522 / $43.8465 | Buy Now |
DISTI #
AAND38999/20WC98SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 22 |
|
Buy Now | |
DISTI #
AAOD38999/20WC98SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$34.8522 / $43.8465 | Buy Now |