Part Details for D38999/20WD15PN by SOURIAU-SUNBANK
Overview of D38999/20WD15PN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD15PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-221761-ND
|
DigiKey | 8D 15C 14#20 1#16 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$73.3900 | Buy Now |
DISTI #
649-D38999/20WD15PN
|
Mouser Electronics | Circular MIL Spec Connector 15P Sz 15 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 5 |
|
$94.3300 / $110.6000 | Buy Now |
DISTI #
70442259
|
RS | Connector, Circular, 15P Sz 15 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WD15PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3000 / $72.6600 | RFQ |
DISTI #
SOMD38999/20WD15PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 36 in Stock |
|
$31.0643 / $39.3481 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL | 21 |
|
$62.7000 / $73.8600 | Buy Now |
DISTI #
D38999/20WD15PN
|
TTI | Circular MIL Spec Connector 15P Sz 15 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.7300 / $47.5500 | Buy Now |
DISTI #
SOMD38999/20WD15PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 110 |
|
$31.0643 / $39.3481 | Buy Now |
DISTI #
2682629
|
Farnell | CIRCULAR CONN, RCPT, 15-15, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$82.4392 | Buy Now |
DISTI #
D38999/20WD15PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 130 |
|
$28.4130 / $37.7110 | Buy Now RFQ |
Part Details for D38999/20WD15PN
D38999/20WD15PN CAD Models
D38999/20WD15PN Part Data Attributes:
|
D38999/20WD15PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD15PN
SOURIAU-SUNBANK
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58 363, M39029/58 364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | D15 |