Part Details for D38999/20WD18AB by SOURIAU-SUNBANK
Overview of D38999/20WD18AB by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD18AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/20WD18AB-ND
|
DigiKey | CONN RCPT HSG MALE 18POS PNL MT Min Qty: 1 MARKETPLACE PRODUCT |
29 In Stock |
|
$53.8500 / $71.2200 | Buy Now |
DISTI #
2899-D38999/20WD18AB-ND
|
DigiKey | D38999/20WD18AB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$44.5440 / $55.6800 | Buy Now |
DISTI #
649-D38999/20WD18AB
|
Mouser Electronics | Circular MIL Spec Connector 18P Pin Sz 15 Square Flange Rcpt | 0 |
|
$37.3600 / $53.1700 | Order Now |
DISTI #
70442262
|
RS | Connector, Circular, 18P Pin Sz 15 Square Flange Rcpt | Souriau-Sunbank by Eaton D38999/20WD18AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.4400 / $90.3000 | RFQ |
|
Quest Components | 8 |
|
$71.3000 | Buy Now | |
DISTI #
D38999/20WD18AB
|
TTI | Circular MIL Spec Connector 18P Pin Sz 15 Square Flange Rcpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$36.9900 / $62.6400 | Buy Now |
DISTI #
D38999/20WD18AB
|
PEI Genesis | 8D 18C 18#20 PIN RECP Min Qty: 1 | 22 |
|
$50.0700 / $57.7700 | Buy Now |
Part Details for D38999/20WD18AB
D38999/20WD18AB CAD Models
D38999/20WD18AB Part Data Attributes
|
D38999/20WD18AB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD18AB
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |