Part Details for D38999/20WD19PA by SOURIAU-SUNBANK
Overview of D38999/20WD19PA by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7410
|
Newark | 8D 19C 19#20 Pin Recp |Souriau-Sunbank/eaton D38999/20WD19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5400 / $97.6800 | Buy Now |
DISTI #
2899-D38999/20WD19PAS-ND
|
DigiKey | D38999/20WD19PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
70 In Stock |
|
$29.7500 / $37.1800 | Buy Now |
DISTI #
1792-221786-ND
|
DigiKey | 8D 19C 19#20 PIN RECP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D3899920WD19PA
|
Mouser Electronics | Circular MIL Spec Connector Male Alum SQ Recpt Olive plating | 0 |
|
$41.3800 / $80.5400 | Order Now |
DISTI #
70442285
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20WD19PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7100 / $48.5000 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 56 |
|
$55.9400 / $65.8900 | Buy Now |
DISTI #
D38999/20WD19PA
|
TTI | Circular MIL Spec Connector Male Alum SQ Recpt Olive plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$29.2300 / $44.8600 | Buy Now |
DISTI #
SOMD38999/20WD19PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$28.1937 / $35.7120 | Buy Now |
DISTI #
D38999/20WD19PA
|
FDH Electronics | Connector Min Qty: 1 | 55 |
|
$28.4620 / $37.7770 | Buy Now RFQ |
DISTI #
D38999/20WD19PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 55 |
|
$25.0370 / $33.2320 | Buy Now RFQ |
Part Details for D38999/20WD19PA
D38999/20WD19PA CAD Models
D38999/20WD19PA Part Data Attributes
|
D38999/20WD19PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD19PA
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |