Part Details for D38999/20WD19PN by Conesys
Overview of D38999/20WD19PN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4665
|
Newark | Circular Conn, Rcpt, 15-19, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20WD19PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$50.9000 / $63.9800 | Buy Now |
DISTI #
2403-D38999/20WD19PN-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
97 In Stock |
|
$33.3000 / $55.5000 | Buy Now |
DISTI #
D38999/20WD19PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: D38999/20WD19PN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WD19PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: D38999/20WD19PN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20WD19P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: 389 D38999/20WD19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 230 Factory Stock |
|
$37.5904 / $45.5314 | Buy Now |
DISTI #
AERD38999/20WD19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 159 in Stock9 On Order |
|
$25.5853 / $34.1139 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.3500 / $35.7900 | Buy Now | |
DISTI #
AERD38999/20WD19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 47727 On Order |
|
$25.5853 / $34.1139 | Buy Now |
DISTI #
D38999/20WD19PN
|
ECCO | 230 |
|
$35.7900 | Buy Now |