Part Details for D38999/20WD35PB by TE Connectivity
Overview of D38999/20WD35PB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8072
|
Newark | Conn D38999 Circ Pin 37 Pos Crmp St Wall Mnt 37Term Rohs Compliant: No |Deutsch Te Connectivity D38999/20WD35PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8700 / $27.7700 | Buy Now |
DISTI #
D38999/20WD35PB
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 37 POS Crimp ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20WD35PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WD35PB
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 37 POS Crimp ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20WD35PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WD35PB
|
Mouser Electronics | Circular MIL Spec Connector DTS 37C 37#22D P RoHS: Not Compliant | 0 |
|
$171.2600 | Order Now |
DISTI #
DCHD38999/20WD35PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$107.4556 / $136.1104 | Buy Now |
DISTI #
DCHD38999/20WD35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$107.4577 / $136.1131 | Buy Now |
|
Powell Electronics | RECP ASSY Min Qty: 1 | 11 |
|
$87.1900 / $169.4400 | Buy Now |
DISTI #
D38999/20WD35PB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 432 |
|
$26.8290 / $35.6100 | Buy Now RFQ |
Part Details for D38999/20WD35PB
D38999/20WD35PB CAD Models
D38999/20WD35PB Part Data Attributes
|
D38999/20WD35PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35PB
TE Connectivity
CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |