Part Details for D38999/20WD5PN by TE Connectivity
Overview of D38999/20WD5PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WD5PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 5C 5#16 PIN RoHS: Not Compliant | 1 |
|
$123.4400 / $144.7200 | Buy Now |
DISTI #
70868047
|
RS | Connector, D38999/20WD5PN | TE Connectivity DEUTSCH D38999/20WD5PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9300 / $52.8700 | RFQ |
DISTI #
DCHD38999/20WD5PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$144.2936 / $182.7718 | Buy Now |
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20WD5PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$144.2936 / $182.7718 | Buy Now |
|
Master Electronics | Square Flange Receptacle - Pin - DTS 05C 5 Size 16D - Olive Drab Cadmium (500 - hr. Salt Spray) - 05 Position - 1 port - Male - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 15 Shell Size - 13 A - 2300 VAC - ( - 65 to |
121 In Stock |
|
$154.3800 / $159.4900 | Buy Now |
Part Details for D38999/20WD5PN
D38999/20WD5PN CAD Models
D38999/20WD5PN Part Data Attributes
|
D38999/20WD5PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD5PN
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | D5 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |