Part Details for D38999/20WE26AB by Amphenol Corporation
Overview of D38999/20WE26AB by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE26AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WE26AB
|
Avnet Americas | TV 26C 2620 PIN RECP CAD - Bulk (Alt: D38999/20WE26AB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8125 / $277.7445 | Buy Now |
DISTI #
APH D38999/20WE26AB
|
Avnet Americas | TV 26C 2620 PIN RECP CAD - Bulk (Alt: APH D38999/20WE26AB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 51 Factory Stock |
|
$31.8962 / $51.0570 | Buy Now |
DISTI #
D38999/20WE26AB
|
TTI | Circular MIL Spec Connector MS/TV WALL MOUNTS (LC) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 74 In Stock |
|
$23.8400 / $35.6200 | Buy Now |
DISTI #
APH D38999/20WE26AB
|
Avnet Americas | TV 26C 2620 PIN RECP CAD - Bulk (Alt: APH D38999/20WE26AB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 51 Factory Stock |
|
$31.8962 / $51.0570 | Buy Now |
DISTI #
D38999/20WE26AB
|
Avnet Americas | TV 26C 2620 PIN RECP CAD - Bulk (Alt: D38999/20WE26AB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8125 / $277.7445 | Buy Now |
DISTI #
D38999/20WE26AB
|
Avnet Americas | TV 26C 2620 PIN RECP CAD - Bulk (Alt: D38999/20WE26AB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8125 / $277.7445 | Buy Now |
DISTI #
APH D38999/20WE26AB
|
Avnet Americas | TV 26C 2620 PIN RECP CAD - Bulk (Alt: APH D38999/20WE26AB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 51 Factory Stock |
|
$31.8962 / $51.0570 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 6 |
|
$52.3300 / $67.9600 | Buy Now |
Part Details for D38999/20WE26AB
D38999/20WE26AB CAD Models
D38999/20WE26AB Part Data Attributes
|
D38999/20WE26AB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE26AB
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/20WE26AB
This table gives cross-reference parts and alternative options found for D38999/20WE26AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WE26AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WE26AB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | D38999/20WE26AB vs D38999/20WE26AB |