Part Details for D38999/20WE26SN by Amphenol Corporation
Overview of D38999/20WE26SN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WE26SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: D38999/20WE26SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 69 |
|
$22.5866 | Buy Now |
DISTI #
APH D38999/20WE26
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: APH D38999/20WE26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 417 Factory Stock |
|
$46.2037 / $76.0430 | Buy Now |
DISTI #
654-D38999/20WE26SN
|
Mouser Electronics | Circular MIL Spec Connector 26P FM SZ 17 SKT WL MNT RoHS: Not Compliant | 30 |
|
$215.9500 / $231.7400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 5 |
|
$40.9360 | Buy Now |
DISTI #
D38999/20WE26SN
|
TTI | Circular MIL Spec Connector 26P FM SZ 17 SKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 439 In Stock |
|
$43.8900 | Buy Now |
DISTI #
D38999/20WE26SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: D38999/20WE26SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 69 |
|
$22.5866 | Buy Now |
DISTI #
APH D38999/20WE26
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: APH D38999/20WE26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 417 Factory Stock |
|
$46.2037 / $76.0430 | Buy Now |
DISTI #
D38999/20WE26SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: D38999/20WE26SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 69 |
|
$22.5866 | Buy Now |
DISTI #
APH D38999/20WE26
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: APH D38999/20WE26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 417 Factory Stock |
|
$46.2037 / $76.0430 | Buy Now |
Part Details for D38999/20WE26SN
D38999/20WE26SN CAD Models
D38999/20WE26SN Part Data Attributes
|
D38999/20WE26SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE26SN
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/20WE26SN
This table gives cross-reference parts and alternative options found for D38999/20WE26SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WE26SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WE26SN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | D38999/20WE26SN vs D38999/20WE26SN |