Part Details for D38999/20WE26SN by SOURIAU-SUNBANK
Overview of D38999/20WE26SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-221870-ND
|
DigiKey | 8D 26C 26#20 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
352 In Stock |
|
$34.8400 / $58.0700 | Buy Now |
DISTI #
649-D38999/20WE26SN
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 17 Wall Mount Recpt Socket Cont RoHS: Not Compliant | 17 |
|
$61.3500 / $112.5400 | Buy Now |
DISTI #
70442344
|
RS | Connector Circular 26P Sz 17 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20WE26SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$105.8300 / $115.0300 | Buy Now |
DISTI #
SOMD38999/20WE26SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 39 in Stock |
|
$29.6005 / $37.4940 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 157 |
|
$71.2000 / $85.4400 | Buy Now |
DISTI #
D38999/20WE26SN
|
TTI | Circular MIL Spec Connector 26P Sz 17 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 409 In Stock |
|
$32.5000 / $48.3800 | Buy Now |
DISTI #
SOMD38999/20WE26SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 119 |
|
$29.6005 / $37.4940 | Buy Now |
DISTI #
2682673
|
Farnell | CIRCULAR CONN, RCPT, 17-26, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1658 |
|
$80.3852 | Buy Now |
Part Details for D38999/20WE26SN
D38999/20WE26SN CAD Models
D38999/20WE26SN Part Data Attributes
|
D38999/20WE26SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE26SN
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |