Part Details for D38999/20WE35PN by Glenair Inc
Overview of D38999/20WE35PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ8162
|
Newark | Connector |Glenair D38999/20WE35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.2100 / $1,808.0900 | Buy Now |
DISTI #
D38999/20WE35PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 55 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WE35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$440.5518 / $2,008.9800 | Buy Now |
DISTI #
631-D3899920WE35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$784.5400 / $1,785.9900 | Order Now |
DISTI #
D38999/20WE35PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 55 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WE35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$440.5518 / $2,008.9800 | Buy Now |
DISTI #
GLED38999/20WE35PN
|
Interstate Connecting Components | 0 |
|
$541.6904 / $2,678.6401 | Buy Now | |
DISTI #
D38999/20WE35PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$490.7010 / $1,875.1090 | Buy Now RFQ |
Part Details for D38999/20WE35PN
D38999/20WE35PN CAD Models
D38999/20WE35PN Part Data Attributes:
|
D38999/20WE35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE35PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |