Part Details for D38999/20WE8SN-LC by SOURIAU-SUNBANK
Overview of D38999/20WE8SN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE8SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-28018-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$29.5100 / $49.1800 | Buy Now |
DISTI #
D38999/20WE8SN-LC
|
TTI | Circular MIL Spec Connector 8D 8C 8#16 RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 551 In Stock |
|
$25.2100 / $40.5400 | Buy Now |
DISTI #
D38999/20WE8SN-LC
|
FDH Electronics | Connector Min Qty: 1 | 41 |
|
$26.2190 / $34.8000 | Buy Now RFQ |