Part Details for D38999/20WE99SB-LC by Glenair Inc
Overview of D38999/20WE99SB-LC by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20WE99SB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ8275
|
Newark | D38999 Circular Connector |Glenair D38999/20WE99SB-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.5800 / $1,499.8800 | Buy Now |
DISTI #
3937-D38999/20WE99SB-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 23POS PNL MT Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,439.8360 / $3,277.7100 | Buy Now |
DISTI #
D38999/20WE99SB-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 23 Position Socket Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20WE99SB-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899920WE99SBLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$686.4100 | Order Now |
DISTI #
GLED38999/20WE99SB-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,218.3200 / $2,773.4400 | Buy Now |