Part Details for D38999/20WF11BD by Glenair Inc
Overview of D38999/20WF11BD by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WF11BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ8293
|
Newark | Connector |Glenair D38999/20WF11BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.5200 / $1,619.6700 | Buy Now |
DISTI #
D38999/20WF11BD
|
Avnet Americas | - Bulk (Alt: D38999/20WF11BD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$394.6568 / $1,799.6250 | Buy Now |
DISTI #
631-D3899920WF11BD
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$702.7800 | Order Now |
DISTI #
D38999/20WF11BD
|
Avnet Americas | - Bulk (Alt: D38999/20WF11BD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$394.6568 / $1,799.6250 | Buy Now |
DISTI #
D38999/20WF11BD
|
Avnet Americas | - Bulk (Alt: D38999/20WF11BD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$394.6568 / $1,799.6250 | Buy Now |
DISTI #
GLED38999/20WF11BD
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/20WF11BD
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$439.5820 / $1,679.7090 | Buy Now RFQ |
Part Details for D38999/20WF11BD
D38999/20WF11BD CAD Models
D38999/20WF11BD Part Data Attributes
|
D38999/20WF11BD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WF11BD
Glenair Inc
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |